+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S300

Screwdriver bit: Phillips; PH0; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S300
TME Symbol:
HT1S300

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH0
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight25.62 g
EAN code5902801357688
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S300
5 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 1.16 EURGross price for quantities from 1 pcg - 1.39 EUR
Net price for quantities from 3 pcg - 0.97 EURGross price for quantities from 3 pcg - 1.16 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcg