| Manufacturer | HÖGERT TECHNIK |
| Symbol | Quantity in set/package | Overall len. | Ver. | Bit size | Type of screwdriver bit |
|---|---|---|---|---|---|
| [pcs.] | [mm] | ||||
| HT1S300 | 5 | 25 | - | PH0 | Phillips |
| HT1S301 | 5 | 25 | - | PH1 | Phillips |
| HT1S302 | 5 | 25 | - | PH2 | Phillips |
| HT1S303 | 5 | 25 | - | PH3 | Phillips |
| HT1S305 | 2 | 65 | with holding function | PH2 | Phillips |
| HT1S307 | 5 | 25 | - | PZ0 | Pozidriv® |
| HT1S310 | 2 | 50 | - | PH1 | Phillips |
| HT1S313 | 2 | 50 | - | PH2 | Phillips |
| HT1S318 | 2 | 50 | - | PZ1 | Pozidriv® |
| HT1S321 | 2 | 50 | - | PZ3 | Pozidriv® |
| HT1S330 | 5 | 25 | - | SL 4.5 | slot |
| HT1S331 | 5 | 25 | - | SL 5.5 | slot |
| HT1S332 | 5 | 25 | - | SL 6.5 | slot |
| HT1S334 | 5 | 25 | - | TX08 | Torx® |
| HT1S335 | 5 | 25 | - | TX09 | Torx® |
| HT1S336 | 5 | 25 | - | TX10 | Torx® |
| HT1S337 | 5 | 25 | - | TX15 | Torx® |
| HT1S338 | 5 | 25 | - | TX20 | Torx® |
| HT1S339 | 5 | 25 | - | TX25 | Torx® |
| HT1S340 | 5 | 25 | - | TX27 | Torx® |
| HT1S341 | 5 | 25 | - | TX30 | Torx® |
| HT1S342 | 5 | 25 | - | TX40 | Torx® |
| HT1S347 | 5 | 25 | - | HEX 3mm | hex key |
| HT1S348 | 5 | 25 | - | HEX 4mm | hex key |
| HT1S349 | 5 | 25 | - | HEX 5mm | hex key |
| HT1S350 | 5 | 25 | - | HEX 6mm | hex key |
| HT1S343 | 2 | 25 | - | HEX 3mm | hex key |
| HT1S344 | 2 | 25 | - | HEX 4mm | hex key |
| HT1S346 | 2 | 25 | - | HEX 6mm | hex key |