+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S347

Screwdriver bit: hex key; HEX 3mm; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S347
TME Symbol:
HT1S347

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
hex key
Bit size
HEX 3mm
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight28.75 g
EAN code5902801358111
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S347
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.11 EURGross price for quantities from 1 pcg - 1.33 EUR
Net price for quantities from 3 pcg - 0.93 EURGross price for quantities from 3 pcg - 1.11 EUR