+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S310

Screwdriver bit: Phillips; PH1; Overall len: 50mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S310
TME Symbol:
HT1S310

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Phillips
Bit size
PH1
Overall length
50mm
Quantity in set/package
2pcs.
Gross weight26.33 g
EAN code5901867175519
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S310
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.04 EURGross price for quantities from 1 pcg - 1.26 EUR
Net price for quantities from 3 pcg - 0.87 EURGross price for quantities from 3 pcg - 1.04 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg