+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1S337

Screwdriver bit: Torx®; TX15; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S337
TME Symbol:
HT1S337

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX15
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight10.5 g
EAN code5902801357930
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S337
4 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.12 EURGross price for quantities from 1 pcg - 1.35 EUR
Net price for quantities from 3 pcg - 0.94 EURGross price for quantities from 3 pcg - 1.13 EUR
Packaging method by the manufacturer:Cardboard = 10 pcg