+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S334

Screwdriver bit: Torx®; TX08; Overall len: 25mm; 5pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S334
TME Symbol:
HT1S334

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver bit
Torx®
Bit size
TX08
Overall length
25mm
Quantity in set/package
5pcs.
Gross weight10.5 g
EAN code5902801357893
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S334
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.11 EURGross price for quantities from 1 pcg - 1.33 EUR
Net price for quantities from 3 pcg - 0.93 EURGross price for quantities from 3 pcg - 1.11 EUR