+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S345

Screwdriver bit; hex key; HEX 5mm; Overall len: 25mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S345
TME Symbol:
HT1S345

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 5mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight5.5 g
EAN code5901867175595
See other products in this category: Screwdriver Bits HÖGERT TECHNIK,
*
HT1S345
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.03 USDGross price for quantities from 1 pcg - 1.24 USD
Net price for quantities from 3 pcg - 0.78 USDGross price for quantities from 3 pcg - 0.93 USD