+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710-10604 HELATAPE FLEX1000+

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.18mm; red; 300%


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-10604 HELATAPE FLEX1000+
TME Symbol:
HTAPE-FLEX-19RD

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.18mm
Colour
red
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
300%
Adhesion to steel
3N/cm
Tape features
self-extinguishing
Resistance to
flame
Tensile strength
35N/cm
Dielectric strength
45kV/mm
Name
HelaTape Flex 1000+
Conform to the norm
UL 510
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Gross weight104.47 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-10604 HELATAPE FLEX1000+
0 in TME stock
Net price for quantities from 1 rol - 4.81 GBPGross price for quantities from 1 rol - 5.78 GBP
Net price for quantities from 5 rol - 4.53 GBPGross price for quantities from 5 rol - 5.44 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.