+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

632-01019

Strain relief; Ømount.hole: 9mm; Øhole: 5.5mm; PVC; white; L: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-01019
TME Symbol:
HV2101-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
9mm
Hole diameter
5.5mm
Body material
PVC
Body colour
white
Length
35mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight1.45 g
Certificates
EAN code4031026186009
See other products in this category: Grommets HELLERMANNTYTON,
*
632-01019
0 in TME stock
No. of pieces (Multiple of: 24 000)
Minimum order quantity: 24 000.
Multiple of: 24 000.
Net price for quantities from 24000 pcs - 0.18 EURGross price for quantities from 24000 pcs - 0.21 EUR
Net price for quantities from 120000 pcs - 0.16 EURGross price for quantities from 120000 pcs - 0.19 EUR
Net price for quantities from 360000 pcs - 0.14 EURGross price for quantities from 360000 pcs - 0.17 EUR