+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-02090

Strain relief; Ømount.hole: 7.5mm; Øhole: 7.8mm; PVC; black; L: 36mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-02090
TME Symbol:
HV2209

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
7.5mm
Hole diameter
7.8mm
Body material
PVC
Body colour
black
Length
36mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Gross weight1.073 g
Certificates
EAN code4031026186108
See other products in this category: Grommets HELLERMANNTYTON,
*
632-02090
2000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.19 EUR
Net price for quantities from 15000 pcs - 0.14 EURGross price for quantities from 15000 pcs - 0.17 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs