+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

632-02280

Strain relief; Ømount.hole: 8mm; Øhole: 5.6mm; PVC; black; L: 44mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-02280
TME Symbol:
HV2228

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
8mm
Hole diameter
5.6mm
Body material
PVC
Body colour
black
Panel thickness
max. 3mm
Length
44mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Gross weight2.535 g
Certificates
EAN code4031026186184
See other products in this category: Grommets HELLERMANNTYTON,
*
632-02280
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.22 EURGross price for quantities from 2500 pcs - 0.26 EUR
Net price for quantities from 7500 pcs - 0.19 EURGross price for quantities from 7500 pcs - 0.23 EUR
Packaging method by the manufacturer:Bag = 500 pcs