+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | infrared camera | |
Kind of display used | LCD TFT 2,4" | |
Display resolution | 240x320 | |
Temperature measuring range | -25...650°C | |
Temperature measurement accuracy | ±1%, ±1°C | |
Field of observation | 51° horizontal x 66° vertical | |
Thermal sensitivity (NETD) | ≤70mK | |
Measurement | temperature | |
Measuring unit | °C, °F | |
Focusing | automatic | |
Interface | USB | |
Dimensions | 210x64x81mm | |
Resistance to | fall from 2m height | |
IP rating | IP54 | |
Camera resolution | 80x60 | |
Supported formats | JPEG |