+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IT234

Transformer: impulse; PCB; 27x22.5x13.7mm; Rpri.wind: 2Ω

NEW

Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
IT234
TME Symbol:
IT234

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
27x22.5x13.7mm
Primary winding resistance
2Ω
Secondary winding resistance
700mΩ
Max. overload voltage
4kV
Operating voltage
500V
Gross weight14.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity,
*
IT234
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 6.52 EURGross price for quantities from 100 pcs - 7.83 EUR