+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | diode/transistor | |
Topology | IGBT half-bridge | |
Max. off-state voltage | 1.2kV | |
Collector current | 30A | |
Case | SMPD-B | |
Electrical mounting | SMT | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 75A | |
Power dissipation | 150W | |
Technology | ISOPLUS™, Sonic FRD™ |