+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Semiconductor structure | single transistor | |
Max. off-state voltage | 1.7kV | |
Collector current | 42A | |
Case | SOT227B | |
Application | for UPS, motors | |
Electrical mounting | screw | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 100A | |
Power dissipation | 500W | |
Technology | BiMOSFET™ | |
Mechanical mounting | screw |