+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD2-36RD

Diode: rectifying; THT; 3.6kV; FP-Case; bulk

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBOD2-36RD
TME Symbol:
IXBOD2-36RD

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
3.6kV
Semiconductor structure
single diode
Case
FP-Case
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
IXBOD2-36RD
0 in TME stock
Net price for quantities from 20 pcs - 75.92 EURGross price for quantities from 20 pcs - 91.10 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.