+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN100N50P

Module; single transistor; 500V; 75A; SOT227B; screw; Idm: 250A

Manufacturer: IXYS

Manufacturer part number:
IXFN100N50P
TME Symbol:
IXFN100N50P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
75A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
49mΩ
Pulsed drain current
250A
Power dissipation
1.04kW
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
240nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.07 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN100N50P
278 in TME stock
Net price for quantities from 1 pcs - 45.66 USDGross price for quantities from 1 pcs - 54.79 USD
Net price for quantities from 10 pcs - 43.90 USDGross price for quantities from 10 pcs - 52.68 USD
Net price for quantities from 30 pcs - 42.15 USDGross price for quantities from 30 pcs - 50.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs