+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN100N50Q3

Module; single transistor; 500V; 82A; SOT227B; screw; Idm: 300A


Manufacturer: IXYS

Manufacturer part number:
IXFN100N50Q3
TME Symbol:
IXFN100N50Q3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
82A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
49mΩ
Pulsed drain current
300A
Power dissipation
960W
Technology
HiPerFET™, Q3-Class
Kind of channel
enhancement
Gate charge
255nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight35.83 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN100N50Q3
0 in TME stock
Net price for quantities from 1 pcs - 63.41 EURGross price for quantities from 1 pcs - 76.08 EUR
Net price for quantities from 3 pcs - 56.00 EURGross price for quantities from 3 pcs - 67.20 EUR
Net price for quantities from 10 pcs - 50.31 EURGross price for quantities from 10 pcs - 60.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.