+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN100N65X2

Module; single transistor; 650V; 78A; SOT227B; screw; Idm: 200A

Manufacturer: IXYS

Manufacturer part number:
IXFN100N65X2
TME Symbol:
IXFN100N65X2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
650V
Drain current
78A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
30mΩ
Pulsed drain current
200A
Power dissipation
595W
Technology
HiPerFET™, X2-Class
Kind of channel
enhancement
Gate charge
183nC
Reverse recovery time
200ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.09 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN100N65X2
0 in TME stock
Net price for quantities from 1 pcs - 29.27 EURGross price for quantities from 1 pcs - 35.13 EUR
Net price for quantities from 10 pcs - 23.36 EURGross price for quantities from 10 pcs - 28.03 EUR
No. of pieces (Multiplicity: 1)