+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN110N85X

Module; single transistor; 850V; 110A; SOT227B; screw; Idm: 220A

Manufacturer: IXYS

Manufacturer part number:
IXFN110N85X
TME Symbol:
IXFN110N85X

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
850V
Drain current
110A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
33mΩ
Pulsed drain current
220A
Power dissipation
1.17kW
Technology
HiPerFET™, X-Class
Kind of channel
enhancement
Gate charge
425nC
Reverse recovery time
205ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.29 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN110N85X
0 in TME stock
Net price for quantities from 1 pcs - 81.46 USDGross price for quantities from 1 pcs - 97.75 USD
Net price for quantities from 5 pcs - 75.16 USDGross price for quantities from 5 pcs - 90.19 USD
Net price for quantities from 10 pcs - 72.54 USDGross price for quantities from 10 pcs - 87.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs