+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN140N20P

Module; single transistor; 200V; 115A; SOT227B; screw; Idm: 280A

Manufacturer: IXYS

Manufacturer part number:
IXFN140N20P
TME Symbol:
IXFN140N20P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
115A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
18mΩ
Pulsed drain current
280A
Power dissipation
680W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
240nC
Reverse recovery time
150ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.08 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN140N20P
0 in TME stock
Net price for quantities from 1 pcs - 27.05 USDGross price for quantities from 1 pcs - 32.46 USD
Net price for quantities from 5 pcs - 23.83 USDGross price for quantities from 5 pcs - 28.60 USD
Net price for quantities from 10 pcs - 22.53 USDGross price for quantities from 10 pcs - 27.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs