+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN140N30P

Module; single transistor; 300V; 110A; SOT227B; screw; Idm: 300A

Manufacturer: IXYS

Manufacturer part number:
IXFN140N30P
TME Symbol:
IXFN140N30P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
110A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
24mΩ
Pulsed drain current
300A
Power dissipation
700W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
185nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.02 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN140N30P
7 in TME stock
Net price for quantities from 1 pcs - 33.40 EURGross price for quantities from 1 pcs - 40.08 EUR
Net price for quantities from 5 pcs - 28.70 EURGross price for quantities from 5 pcs - 34.44 EUR
Net price for quantities from 10 pcs - 27.40 EURGross price for quantities from 10 pcs - 32.88 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 10 pcs