+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN150N65X2

Module; single transistor; 650V; 145A; SOT227B; screw; Idm: 300A

Manufacturer: IXYS

Manufacturer part number:
IXFN150N65X2
TME Symbol:
IXFN150N65X2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
650V
Drain current
145A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
17mΩ
Pulsed drain current
300A
Power dissipation
1.04kW
Technology
HiPerFET™, X2-Class
Kind of channel
enhancement
Gate charge
355nC
Reverse recovery time
190ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.32 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN150N65X2
0 in TME stock
Net price for quantities from 1 pcs - 47.00 EURGross price for quantities from 1 pcs - 56.39 EUR
Net price for quantities from 10 pcs - 44.03 EURGross price for quantities from 10 pcs - 52.84 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs