+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN170N25X3

Module; single transistor; 250V; 146A; SOT227B; screw; Idm: 400A


Manufacturer: IXYS

Manufacturer part number:
IXFN170N25X3
TME Symbol:
IXFN170N25X3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
250V
Drain current
146A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
7.4mΩ
Pulsed drain current
400A
Power dissipation
390W
Technology
HiPerFET™, X3-Class
Kind of channel
enhancement
Gate charge
0.19µC
Reverse recovery time
135ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.14 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN170N25X3
0 in TME stock
Net price for quantities from 300 pcs - 28.51 USDGross price for quantities from 300 pcs - 34.21 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 10 pcs