+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN170N30P

Module; single transistor; 300V; 138A; SOT227B; screw; Idm: 500A

Manufacturer: IXYS

Manufacturer part number:
IXFN170N30P
TME Symbol:
IXFN170N30P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
138A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
18mΩ
Pulsed drain current
500A
Power dissipation
890W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
258nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight29.8 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN170N30P
0 in TME stock
Net price for quantities from 1 pcs - 38.80 EURGross price for quantities from 1 pcs - 46.56 EUR
Net price for quantities from 3 pcs - 37.61 EURGross price for quantities from 3 pcs - 45.13 EUR
Net price for quantities from 10 pcs - 35.11 EURGross price for quantities from 10 pcs - 42.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs