+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN180N20

Module; 200V; 180A; SOT227B; 700W; HiPerFET™; 250ns; screw

NEW

Manufacturer: IXYS

Manufacturer part number:
IXFN180N20
TME Symbol:
IXFN180N20

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Drain-source voltage
200V
Drain current
180A
Case
SOT227B
On-state resistance
12.5mΩ
Power dissipation
700W
Technology
HiPerFET™
Reverse recovery time
250ns
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN180N20
0 in TME stock
Net price for quantities from 300 pcs - 33.93 GBPGross price for quantities from 300 pcs - 40.72 GBP
No. of pieces (Multiplicity: 300)