+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN180N25T

Module; single transistor; 250V; 168A; SOT227B; screw; Idm: 500A


Manufacturer: IXYS

Manufacturer part number:
IXFN180N25T
TME Symbol:
IXFN180N25T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
250V
Drain current
168A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
12.9mΩ
Pulsed drain current
500A
Power dissipation
900W
Technology
GigaMOS™
Kind of channel
enhancement
Gate charge
364nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.15 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN180N25T
23 in TME stock
Net price for quantities from 1 pcs - 32.09 USDGross price for quantities from 1 pcs - 38.52 USD
Net price for quantities from 5 pcs - 25.55 USDGross price for quantities from 5 pcs - 30.66 USD
Net price for quantities from 10 pcs - 22.94 USDGross price for quantities from 10 pcs - 27.53 USD
Net price for quantities from 100 pcs - 21.49 USDGross price for quantities from 100 pcs - 25.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs