+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN20N120P

Module; single transistor; 1.2kV; 20A; SOT227B; screw; Idm: 50A


Manufacturer: IXYS

Manufacturer part number:
IXFN20N120P
TME Symbol:
IXFN20N120P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
20A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
570mΩ
Pulsed drain current
50A
Power dissipation
595W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
193nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.11 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN20N120P
17 in TME stock
Net price for quantities from 1 pcs - 13.83 EURGross price for quantities from 1 pcs - 16.59 EUR
Net price for quantities from 3 pcs - 13.19 EURGross price for quantities from 3 pcs - 15.82 EUR
Net price for quantities from 10 pcs - 13.16 EURGross price for quantities from 10 pcs - 15.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs