+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN210N20P

Module; single transistor; 200V; 188A; SOT227B; screw; Idm: 600A

Manufacturer: IXYS

Manufacturer part number:
IXFN210N20P
TME Symbol:
IXFN210N20P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
188A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
10.5mΩ
Pulsed drain current
600A
Power dissipation
1.07kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
255nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.01 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN210N20P
291 in TME stock
Net price for quantities from 1 pcs - 40.95 USDGross price for quantities from 1 pcs - 49.13 USD
Net price for quantities from 10 pcs - 39.43 USDGross price for quantities from 10 pcs - 47.31 USD
Net price for quantities from 20 pcs - 38.02 USDGross price for quantities from 20 pcs - 45.63 USD
Net price for quantities from 50 pcs - 36.51 USDGross price for quantities from 50 pcs - 43.81 USD
Net price for quantities from 100 pcs - 35.11 USDGross price for quantities from 100 pcs - 42.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs