+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN210N30P3

Module; single transistor; 300V; 192A; SOT227B; screw; Idm: 550A

Manufacturer: IXYS

Manufacturer part number:
IXFN210N30P3
TME Symbol:
IXFN210N30P3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
192A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
14.5mΩ
Pulsed drain current
550A
Power dissipation
1.5kW
Technology
HiPerFET™, Polar3™
Kind of channel
enhancement
Gate charge
268nC
Reverse recovery time
250ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.05 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN210N30P3
1 in TME stock
Net price for quantities from 1 pcs - 38.14 USDGross price for quantities from 1 pcs - 45.76 USD
Net price for quantities from 10 pcs - 34.70 USDGross price for quantities from 10 pcs - 41.64 USD
Net price for quantities from 20 pcs - 32.71 USDGross price for quantities from 20 pcs - 39.26 USD
Net price for quantities from 200 pcs - 31.58 USDGross price for quantities from 200 pcs - 37.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs