+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN220N20X3

Module; single transistor; 200V; 160A; SOT227B; screw; Idm: 500A


Manufacturer: IXYS

Manufacturer part number:
IXFN220N20X3
TME Symbol:
IXFN220N20X3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
160A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
6.2mΩ
Pulsed drain current
500A
Power dissipation
390W
Technology
HiPerFET™, X3-Class
Kind of channel
enhancement
Gate charge
204nC
Reverse recovery time
128ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.97 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN220N20X3
0 in TME stock
Net price for quantities from 1 pcs - 34.20 EURGross price for quantities from 1 pcs - 41.04 EUR
Net price for quantities from 3 pcs - 30.20 EURGross price for quantities from 3 pcs - 36.24 EUR
Net price for quantities from 10 pcs - 27.20 EURGross price for quantities from 10 pcs - 32.64 EUR
Net price for quantities from 30 pcs - 25.31 EURGross price for quantities from 30 pcs - 30.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs