+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN240N15T2

Module; single transistor; 150V; 240A; SOT227B; screw; Idm: 600A

Manufacturer: IXYS

Manufacturer part number:
IXFN240N15T2
TME Symbol:
IXFN240N15T2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
150V
Drain current
240A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
5.2mΩ
Pulsed drain current
600A
Power dissipation
830W
Technology
GigaMOS™, HiPerFET™, TrenchT2™
Kind of channel
enhancement
Gate charge
460nC
Reverse recovery time
140ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.58 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN240N15T2
0 in TME stock
Net price for quantities from 300 pcs - 40.97 USDGross price for quantities from 300 pcs - 49.17 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 10 pcs