+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN240N25X3

Module; single transistor; 250V; 240A; SOT227B; screw; Idm: 600A


Manufacturer: IXYS

Manufacturer part number:
IXFN240N25X3
TME Symbol:
IXFN240N25X3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
250V
Drain current
240A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
4.5mΩ
Pulsed drain current
600A
Power dissipation
695W
Technology
HiPerFET™, X3-Class
Kind of channel
enhancement
Gate charge
345nC
Reverse recovery time
165ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight35.84 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN240N25X3
0 in TME stock
Net price for quantities from 1 pcs - 32.44 GBPGross price for quantities from 1 pcs - 38.92 GBP
Net price for quantities from 10 pcs - 29.77 GBPGross price for quantities from 10 pcs - 35.72 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs