+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN26N100P

Module; single transistor; 1kV; 23A; SOT227B; screw; Idm: 65A; 595W


Manufacturer: IXYS

Manufacturer part number:
IXFN26N100P
TME Symbol:
IXFN26N100P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
23A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
390mΩ
Pulsed drain current
65A
Power dissipation
595W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
197nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.04 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN26N100P
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 40.71 USDGross price for quantities from 1 pcs - 48.85 USD
Net price for quantities from 3 pcs - 35.93 USDGross price for quantities from 3 pcs - 43.12 USD
Net price for quantities from 10 pcs - 32.30 USDGross price for quantities from 10 pcs - 38.76 USD
Packaging method by the manufacturer:Tube = 10 pcs