+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN26N120P

Module; single transistor; 1.2kV; 23A; SOT227B; screw; Idm: 60A


Manufacturer: IXYS

Manufacturer part number:
IXFN26N120P
TME Symbol:
IXFN26N120P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
23A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.5Ω
Pulsed drain current
60A
Power dissipation
695W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
255nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.12 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN26N120P
7 in TME stock
Net price for quantities from 1 pcs - 37.40 EURGross price for quantities from 1 pcs - 44.88 EUR
Net price for quantities from 3 pcs - 33.02 EURGross price for quantities from 3 pcs - 39.63 EUR
Net price for quantities from 10 pcs - 29.67 EURGross price for quantities from 10 pcs - 35.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs