+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN300N10P

Module; single transistor; 100V; 295A; SOT227B; screw; Idm: 900A


Manufacturer: IXYS

Manufacturer part number:
IXFN300N10P
TME Symbol:
IXFN300N10P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
295A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
5.5mΩ
Pulsed drain current
900A
Power dissipation
1.07kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
279nC
Reverse recovery time
200ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.17 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN300N10P
0 in TME stock
Net price for quantities from 1 pcs - 37.80 EURGross price for quantities from 1 pcs - 45.36 EUR
Net price for quantities from 10 pcs - 35.06 EURGross price for quantities from 10 pcs - 42.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs