+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN30N120P

Module; single transistor; 1.2kV; 30A; SOT227B; screw; Idm: 75A


Manufacturer: IXYS

Manufacturer part number:
IXFN30N120P
TME Symbol:
IXFN30N120P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
30A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.35Ω
Pulsed drain current
75A
Power dissipation
890W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
310nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight36.6 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN30N120P
0 in TME stock
Net price for quantities from 1 pcs - 69.82 EURGross price for quantities from 1 pcs - 83.78 EUR
Net price for quantities from 3 pcs - 61.73 EURGross price for quantities from 3 pcs - 74.07 EUR
Net price for quantities from 10 pcs - 55.44 EURGross price for quantities from 10 pcs - 66.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs