+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN320N17T2

Module; single transistor; 170V; 260A; SOT227B; screw; Idm: 800A

Manufacturer: IXYS

Manufacturer part number:
IXFN320N17T2
TME Symbol:
IXFN320N17T2

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
170V
Drain current
260A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
5.2mΩ
Pulsed drain current
800A
Power dissipation
1.07kW
Technology
GigaMOS™, HiPerFET™, TrenchT2™
Kind of channel
enhancement
Gate charge
640nC
Reverse recovery time
150ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.9 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN320N17T2
0 in TME stock
Net price for quantities from 1 pcs - 51.00 EURGross price for quantities from 1 pcs - 61.20 EUR
Net price for quantities from 3 pcs - 45.10 EURGross price for quantities from 3 pcs - 54.12 EUR
Net price for quantities from 10 pcs - 40.51 EURGross price for quantities from 10 pcs - 48.61 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs