+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN360N10T

Module; single transistor; 100V; 360A; SOT227B; screw; Idm: 900A

Manufacturer: IXYS

Manufacturer part number:
IXFN360N10T
TME Symbol:
IXFN360N10T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
360A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
2.6mΩ
Pulsed drain current
900A
Power dissipation
830W
Technology
GigaMOS™, HiPerFET™
Kind of channel
enhancement
Gate charge
525nC
Reverse recovery time
130ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight36.9 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN360N10T
244 in TME stock
Net price for quantities from 1 pcs - 25.99 USDGross price for quantities from 1 pcs - 31.19 USD
Net price for quantities from 5 pcs - 25.05 USDGross price for quantities from 5 pcs - 30.06 USD
Net price for quantities from 10 pcs - 24.00 USDGross price for quantities from 10 pcs - 28.80 USD
Net price for quantities from 20 pcs - 23.47 USDGross price for quantities from 20 pcs - 28.17 USD
Net price for quantities from 50 pcs - 22.49 USDGross price for quantities from 50 pcs - 26.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcsCardboard = 60 pcs