+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN44N80P

Module; single transistor; 800V; 39A; SOT227B; screw; Idm: 100A

Manufacturer: IXYS

Manufacturer part number:
IXFN44N80P
TME Symbol:
IXFN44N80P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
39A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.19Ω
Pulsed drain current
100A
Power dissipation
694W
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
200nC
Reverse recovery time
250ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.31 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN44N80P
0 in TME stock
Net price for quantities from 300 pcs - 22.11 EURGross price for quantities from 300 pcs - 26.53 EUR
No. of pieces (Multiplicity: 300)
Packaging method by the manufacturerTube = 10 pcs