+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN44N80Q3

Module; single transistor; 800V; 37A; SOT227B; screw; Idm: 130A


Manufacturer: IXYS

Manufacturer part number:
IXFN44N80Q3
TME Symbol:
IXFN44N80Q3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
37A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.19Ω
Pulsed drain current
130A
Power dissipation
780W
Technology
HiPerFET™, Q3-Class
Kind of channel
enhancement
Gate charge
185nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.12 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN44N80Q3
0 in TME stock
Net price for quantities from 1 pcs - 66.82 EURGross price for quantities from 1 pcs - 80.18 EUR
Net price for quantities from 3 pcs - 59.03 EURGross price for quantities from 3 pcs - 70.84 EUR
Net price for quantities from 10 pcs - 53.04 EURGross price for quantities from 10 pcs - 63.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs