+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN48N60P

Module; single transistor; 600V; 40A; SOT227B; screw; Idm: 110A

Manufacturer: IXYS

Manufacturer part number:
IXFN48N60P
TME Symbol:
IXFN48N60P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
40A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.14Ω
Pulsed drain current
110A
Power dissipation
625W
Technology
HiPerFET™, PolarHV™
Kind of channel
enhancement
Gate charge
150nC
Reverse recovery time
200ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight36.99 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN48N60P
0 in TME stock
Net price for quantities from 1 pcs - 24.52 EURGross price for quantities from 1 pcs - 29.42 EUR
Net price for quantities from 5 pcs - 21.68 EURGross price for quantities from 5 pcs - 26.01 EUR
Net price for quantities from 10 pcs - 20.86 EURGross price for quantities from 10 pcs - 25.02 EUR
Net price for quantities from 30 pcs - 19.89 EURGross price for quantities from 30 pcs - 23.86 EUR
No. of pieces (Multiplicity: 1)