+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN52N100X

Module; single transistor; 1kV; 44A; SOT227B; screw; Idm: 100A; 830W


Manufacturer: IXYS

Manufacturer part number:
IXFN52N100X
TME Symbol:
IXFN52N100X

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1kV
Drain current
44A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.125Ω
Pulsed drain current
100A
Power dissipation
830W
Technology
HiPerFET™, X-Class
Kind of channel
enhancement
Gate charge
245nC
Reverse recovery time
260ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight35.82 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN52N100X
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.41 EURGross price for quantities from 1 pcs - 64.08 EUR
Net price for quantities from 10 pcs - 46.20 EURGross price for quantities from 10 pcs - 55.44 EUR
Net price for quantities from 100 pcs - 40.60 EURGross price for quantities from 100 pcs - 48.72 EUR
Packaging method by the manufacturer:Tube = 10 pcs