+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN55N50

Module; single transistor; 500V; 55A; SOT227B; screw; Idm: 220A


Manufacturer: IXYS

Manufacturer part number:
IXFN55N50
TME Symbol:
IXFN55N50

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
55A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
80mΩ
Pulsed drain current
220A
Power dissipation
625W
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
330nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight36.7 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN55N50
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 29.48 EURGross price for quantities from 300 pcs - 35.37 EUR