+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN56N90P

Module; single transistor; 900V; 56A; SOT227B; screw; Idm: 168A

Manufacturer: IXYS

Manufacturer part number:
IXFN56N90P
TME Symbol:
IXFN56N90P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
900V
Drain current
56A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.145Ω
Pulsed drain current
168A
Power dissipation
1kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
375nC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.34 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN56N90P
0 in TME stock
Net price for quantities from 300 pcs - 43.45 EURGross price for quantities from 300 pcs - 52.14 EUR
No. of pieces (Multiplicity: 300)
Packaging method by the manufacturerTube = 10 pcs