+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN60N80P

Module; single transistor; 800V; 53A; SOT227B; screw; Idm: 150A

Manufacturer: IXYS

Manufacturer part number:
IXFN60N80P
TME Symbol:
IXFN60N80P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
53A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.14Ω
Pulsed drain current
150A
Power dissipation
1.04kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
250nC
Reverse recovery time
250ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.31 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN60N80P
0 in TME stock
Net price for quantities from 1 pcs - 46.68 USDGross price for quantities from 1 pcs - 56.01 USD
Net price for quantities from 2 pcs - 44.92 USDGross price for quantities from 2 pcs - 53.90 USD
Net price for quantities from 3 pcs - 43.28 USDGross price for quantities from 3 pcs - 51.93 USD
Net price for quantities from 5 pcs - 41.87 USDGross price for quantities from 5 pcs - 50.24 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs