+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN64N60P

Module; single transistor; 600V; 50A; SOT227B; screw; Idm: 150A

Manufacturer: IXYS

Manufacturer part number:
IXFN64N60P
TME Symbol:
IXFN64N60P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
50A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
96mΩ
Pulsed drain current
150A
Power dissipation
700W
Technology
HiPerFET™, PolarHV™
Kind of channel
enhancement
Gate charge
200nC
Reverse recovery time
200ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight35.84 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN64N60P
0 in TME stock
Net price for quantities from 1 pcs - 29.35 EURGross price for quantities from 1 pcs - 35.21 EUR
Net price for quantities from 10 pcs - 25.47 EURGross price for quantities from 10 pcs - 30.57 EUR
Net price for quantities from 20 pcs - 24.58 EURGross price for quantities from 20 pcs - 29.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs