+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN80N50Q3

Module; single transistor; 500V; 63A; SOT227B; screw; Idm: 240A

Manufacturer: IXYS

Manufacturer part number:
IXFN80N50Q3
TME Symbol:
IXFN80N50Q3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
63A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
65mΩ
Pulsed drain current
240A
Power dissipation
780W
Technology
HiPerFET™, Q3-Class
Kind of channel
enhancement
Gate charge
200nC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.16 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN80N50Q3
0 in TME stock
Net price for quantities from 1 pcs - 48.16 USDGross price for quantities from 1 pcs - 57.79 USD
Net price for quantities from 10 pcs - 45.13 USDGross price for quantities from 10 pcs - 54.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs