+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN80N60P3

Module; single transistor; 600V; 66A; SOT227B; screw; Idm: 200A

Manufacturer: IXYS

Manufacturer part number:
IXFN80N60P3
TME Symbol:
IXFN80N60P3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
66A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
77mΩ
Pulsed drain current
200A
Power dissipation
960W
Technology
HiPerFET™, Polar3™
Kind of channel
enhancement
Gate charge
0.19µC
Reverse recovery time
250ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN80N60P3
0 in TME stock
Net price for quantities from 1 pcs - 28.80 EURGross price for quantities from 1 pcs - 34.56 EUR
Net price for quantities from 10 pcs - 23.42 EURGross price for quantities from 10 pcs - 28.09 EUR
Net price for quantities from 20 pcs - 21.55 EURGross price for quantities from 20 pcs - 25.85 EUR
Net price for quantities from 50 pcs - 19.96 EURGross price for quantities from 50 pcs - 23.96 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs