+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN82N60P

Module; single transistor; 600V; 72A; SOT227B; screw; Idm: 200A

Manufacturer: IXYS

Manufacturer part number:
IXFN82N60P
TME Symbol:
IXFN82N60P

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
600V
Drain current
72A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
75mΩ
Pulsed drain current
200A
Power dissipation
1.04kW
Technology
HiPerFET™, Polar™
Kind of channel
enhancement
Gate charge
240nC
Reverse recovery time
200ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight29.69 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN82N60P
0 in TME stock
Net price for quantities from 1 pcs - 37.09 EURGross price for quantities from 1 pcs - 44.51 EUR
Net price for quantities from 10 pcs - 30.40 EURGross price for quantities from 10 pcs - 36.47 EUR
Net price for quantities from 100 pcs - 28.48 EURGross price for quantities from 100 pcs - 34.18 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs